Antistat 105-0021 ESD Ring Binder A4 Blue Anti-static 1 pc

Order Code:

01-2680

Brand: Antistat MPN: 105-0021 EAN-13: 2050009633684
Qty Unit Price (Ex VAT)
1+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Antistat ring binder, model 105-0021, is a blue A4 binder designed for effective ESD protection. It is ideal for organizing and storing documents in environments sensitive to electrostatic discharge. Typical applications include electronics manufacturing and static-safe workstations.
Type Ring binder
Colour Blue
Paper Size A4
Range of use ESD
Ring diameter 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot