Antistat 093-0050 Surface Resistance Meter Accurate ESD Testing 9V

Order Code:

01-2674

Brand: Antistat MPN: 093-0050 EAN-13: 2050009633622
Qty Unit Price (Ex VAT)
1+ £104.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Antistat's 093-0050 is designed to test surface resistance for electrostatic discharge protection. It features ESD shielding and grounding capabilities, ideal for use in an EPA. Typical applications include ESD packaging, wrapping, and storage to ensure safety against static electricity.
Type ESD test
Colour Grey
Dimensions (L x W x H) 130 x 70 x 25 mm
Height 25mm
Length 130mm
Method(s) of measurement Surface resistance
Operating Voltage 9V
Range of use ESD
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot