Antistat 091-0047 ESD bag anti-static L 990 mm W 450 mm pack of 100

MPN
091-0047
Brand
Antistat
Order Code
13-6460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/09/2026

Antistat 091-0047 is designed to provide essential electrostatic discharge protection in environments where sensitive electronic components are handled. Measuring 990 mm in length and 450 mm in width, these ESD bags are constructed for shielding against static electricity, making them suitable for packaging and transporting CMOS components and other sensitive electronics. The anti-static properties ensure that harmful static charges are dissipated, preventing potential damage to electronic parts during handling and transit. This pack of 100 ESD bags is ideal for use in electronic production areas, laboratories, and manufacturing sectors, where static control is critical to maintain component integrity and functionality. The bags are integral to grounding and safeguarding electronic devices, aligning with industry standards for ESD protection.
Type ESD waste bag
Length 990mm
Width 450mm
Colour Green
Content 100
Dimensions (L x W) 990 mm x 450 mm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot