Christmas Opening Hours and Delivery Dates here

Antistat 082-0053 ESD Floormat Blue 1800x1200x2 mm 1 pc(s)

Order Code:

01-2669

Brand: Antistat MPN: 082-0053 EAN-13: 2050009633578
Qty Unit Price (Ex VAT)
1+ £52.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 02/02/2026

The Antistat 082-0053 ESD floormat is a blue protective mat measuring 1800 x 1200 x 2 mm, designed for electrostatic discharge control. It offers effective shielding and earthing to protect sensitive equipment within an EPA. Typically used in environments requiring ESD protection, this floormat ensures safe workspaces by mitigating the risk of static discharge.
Type ESD floormat
Length 1800mm
Width 1200mm
Colour Blue
Dimensions (L x W x H) 1800 x 1200 x 2 mm
Height 2mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot