Christmas Opening Hours and Delivery Dates here

Antistat 082-0044 ESD Mat Blue 1200x1000x2mm Synthetic Rubber Two-Layer

Order Code:

01-2668

Brand: Antistat MPN: 082-0044 EAN-13: 2050009632281
Qty Unit Price (Ex VAT)
1+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 05/02/2026

The Antistat 082-0044 ESD mat is a protective grounding solution designed to prevent electrostatic discharge in sensitive environments. Measuring 1200 x 1000 x 2 mm in blue, this mat is ideal for use in ESD-protected areas (EPA) and offers excellent shielding properties. Typical applications include electronics manufacturing and assembly lines where static control is critical.
Type ESD mat
Length 1200mm
Width 1000mm
Colour Blue
Dimensions (L x W x H) 1200 x 1000 x 2 mm
Height 2mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot