Christmas Opening Hours and Delivery Dates here

Antistat 082-0034F3 ESD Mat Grey 900x600x2mm 1 pc(s)

Order Code:

01-2666

Brand: Antistat MPN: 082-0034F3 EAN-13: 2050009633554
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 01/02/2026

The Antistat 082-0034F3 ESD mat is a grey protective matting designed to prevent electrostatic discharge. Measuring 900 x 600 x 2 mm, it provides reliable electrostatic shielding in EPA workspaces. Ideal for grounding applications, it ensures safe handling of sensitive electronic components.
Type ESD mat
Length 900mm
Width 600mm
Colour Grey
Dimensions (L x W x H) 900 x 600 x 2 mm
Height 2mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot