Christmas Opening Hours and Delivery Dates here

Antistat 082-0028F4 ESD Mat Blue 3300x1200x2mm 1 pc(s)

Order Code:

01-2664

Brand: Antistat MPN: 082-0028F4 EAN-13: 2050009633530
Qty Unit Price (Ex VAT)
1+ £100.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 03/02/2026

The Antistat 082-0028F4 ESD mat in blue measures 3300 x 1200 x 2 mm and provides electrostatic discharge shielding to protect sensitive equipment. This ESD matting is ideal for EPA environments where earthing and protective grounding are critical. Typically used in laboratories, assembly lines, and workshops, the mat ensures safe handling of electronics.
Type ESD mat
Length 3300mm
Width 1200mm
Colour Blue
Dimensions (L x W x H) 3300 x 1200 x 2 mm
Height 2mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot