Christmas Opening Hours and Delivery Dates here

Antistat 082-0028F2 ESD Mat Blue 900x600x2mm Static Dissipative

Order Code:

01-2663

Brand: Antistat MPN: 082-0028F2 EAN-13: 2050009633523
Qty Unit Price (Ex VAT)
1+ £22.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 05/02/2026

The Antistat 082-0028F2 ESD mat is a blue electrostatic discharge surface with dimensions of 900 x 600 x 2 mm, designed for use in Electrostatic Protected Areas (EPA). It provides effective earthing and discharge protection, reducing static build-up. This matting is typically used to safeguard sensitive electronic equipment in labs and manufacturing environments.
Type ESD mat
Length 900mm
Width 600mm
Colour Blue
Dimensions (L x W x H) 900 x 600 x 2 mm
Height 2mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot