Antistat 082-0028F ESD Mat Blue 1200x600x2 mm 1 pc

Order Code:

01-2662

Brand: Antistat MPN: 082-0028F EAN-13: 2050009633516
Qty Unit Price (Ex VAT)
1+ £29.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Antistat's 082-0028F ESD mat is a blue electrostatic discharge shielding solution, measuring 1200 x 600 x 2 mm. It provides a protective ground to prevent static damage in EPA environments. Typically used in laboratories and electronics manufacturing, it effectively safeguards sensitive equipment.
Type ESD mat
Length 1200mm
Width 600mm
Colour Blue
Dimensions (L x W x H) 1200 x 600 x 2 mm
Height 2mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot