Antistat 082-0017 ESD mat Blue 1200x600x2mm Antistatic mat

MPN
082-0017
Brand
Antistat
Order Code
13-6458
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Antistat 082-0017 is an expert-grade ESD mat designed to mitigate the detrimental effects of electrostatic discharge (ESD) in sensitive electronic environments. This blue antistatic mat measures 1200 mm in length, 600 mm in width, and 2 mm in height, providing ample coverage for grounding operations and static control. Constructed to meet the stringent requirements of EPA (Electrostatic Protected Area) installations, the mat serves as a protective ground, effectively shielding delicate components from static fluctuations. Its robust construction ensures long-lasting performance, making it an ideal choice for use in laboratories, electronic assembly workbenches, and other engineering facilities where safeguarding against electrostatic discharge is crucial.
Type ESD mat
Length 1200mm
Width 600mm
Thickness 2mm
Colour Blue
Dimensions (L x W x H) 1200 x 600 x 2 mm
Height 2mm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot