Christmas Opening Hours and Delivery Dates here

Antistat 082-0002F5 ESD Mat Black 2400x1100x1.5mm Heat Chemical Resistant

Order Code:

01-2661

Brand: Antistat MPN: 082-0002F5 EAN-13: 2050009633509
Qty Unit Price (Ex VAT)
1+ £92.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 03/02/2026

The Antistat 082-0002F5 ESD mat is black with dimensions of 2400 x 1100 x 1.5 mm. It provides effective electrostatic discharge protection in an EPA. This ESD mat is suitable for grounding workstations and preventing static damage to electronic components.
Type ESD mat
Length 2400mm
Width 1100mm
Colour Black
Dimensions (L x W x H) 2400 x 1100 x 1.5 mm
Height 1.5mm
Material Rubber
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot