Christmas Opening Hours and Delivery Dates here

Antistat 082-0002F2 ESD Mat Black 700x500x1.5mm Heat & Chemical Resistant

Order Code:

01-2660

Brand: Antistat MPN: 082-0002F2 EAN-13: 2050009633493
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 03/02/2026

The Antistat 082-0002F2 ESD mat in black offers reliable electrostatic discharge protection with dimensions of 700 x 500 x 1.5 mm. It is ideal for use in EPA (Electrostatic Protected Areas) to safeguard sensitive electronic components. This ESD matting provides effective earthing and shielding in workspaces requiring protective ground measures.
Type ESD mat
Length 700mm
Width 500mm
Colour Black
Dimensions (L x W x H) 700 x 500 x 1.5 mm
Height 1.5mm
Material Rubber
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot