Christmas Opening Hours and Delivery Dates here

Antistat 082-0002F ESD Mat 1.5mm Black Heat/Chemical Resistant

Order Code:

01-2659

Brand: Antistat MPN: 082-0002F EAN-13: 2050009633486
Qty Unit Price (Ex VAT)
1+ £25.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 03/02/2026

Antistat manufactures the 082-0002F ESD mat, which measures 1200 x 550 x 1.5 mm. This protective ESD mat is designed for electrostatic discharge shielding and earthing, ensuring safety in an EPA (Electrostatic Protected Area). It is typically used on workbenches and other surfaces to prevent static discharge damage to sensitive electronic components.
Type ESD mat
Length 1200mm
Width 550mm
Colour Black
Dimensions (L x W x H) 1200 x 550 x 1.5 mm
Height 1.5mm
Material Rubber
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot