Christmas Opening Hours and Delivery Dates here

Antistat 070-0003 PG Module ESD Bonding Point 10 mm Pin Black Text

Order Code:

01-2655

Brand: Antistat MPN: 070-0003 EAN-13: 2050009633448
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
298 in stock, despatched in 4 working days

The Antistat 070-0003 PG module is designed for effective ESD protection and grounding. It features an earth connector for secure ESD shielding in EPA environments. Typical applications include use in sensitive electronics manufacturing and assembly areas.
Type PG module
Colour Yellow
Dimensions (W x H) 25 mm x 35 mm
Height 35mm
Range of use ESD
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot