Christmas Opening Hours and Delivery Dates here

Antistat 069-0010 ESD Workplace Kit Blue 1200x600mm 1 pc

Order Code:

01-2654

Brand: Antistat MPN: 069-0010 EAN-13: 2050009633431
Qty Unit Price (Ex VAT)
1+ £63.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 03/02/2026

The Antistat 069-0010 ESD workplace kit includes a blue ESD mat measuring 1200 mm by 600 mm, designed to provide effective electrostatic discharge protection. This kit ensures proper earthing with its protective ground features, making it ideal for EPA environments. It is suitable for use in workspaces requiring reliable electrostatic shielding to safeguard sensitive electronic components.
Type ESD workplace kit
Length 1200mm
Width 600mm
Colour Blue
Connection 10 mm stud and socket
Dimensions (L x W) 1200 mm x 600 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot