Antistat 067-0034 ESD Earth Cable High-Quality Spiral Earth Cable

Order Code:

01-2646

Brand: Antistat MPN: 067-0034 EAN-13: 2050009633356
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Antistat 067-0034 ESD earth cable is a grounding accessory designed to provide effective electrostatic discharge protection. It features an earth connector for securing ESD shielding and is essential for maintaining an EPA (Electrostatic Protected Area). Typical applications include use in environments where grounding is necessary to prevent electrostatic discharge damage to sensitive electronic components.
Type ESD earth cable
Colour Black
Length 1.5m
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot