Christmas Opening Hours and Delivery Dates here

Antistat 055-0068 ESD Label 1000 pcs Yellow 38x16mm Self-Adhesive Roll

Order Code:

01-2633

Brand: Antistat MPN: 055-0068 EAN-13: 2050009634568
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 16/01/2026

The Antistat 055-0068 ESD label is a yellow, self-adhesive marking measuring 38 mm by 16 mm. It is designed for electrostatic discharge (ESD) protection and labelling applications, making it ideal for use in ESD protected areas (EPAs). These ESD identifiers are essential for ensuring proper handling and storage of sensitive electronic components.
Type ESD label
Colour Yellow
Dimensions (L x W) 38 mm x 16 mm
Length 38mm
Range of use ESD
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot