Antistat 055-0007 ESD Warning Sign Yellow Self-Adhesive 300x150mm

Order Code:

01-2631

Brand: Antistat MPN: 055-0007 EAN-13: 2050009633226
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Antistat 055-0007 ESD warning sign is a yellow, self-adhesive label measuring 300 mm by 150 mm, designed for easy placement in sensitive areas. This ESD warning sign is used to indicate electrostatic discharge protection zones, making it ideal for EPA and ESD labelling in workplaces. Antistat ensures reliable identification of protected areas to prevent damage to sensitive electronic components.
Type ESD warning sign
Colour Yellow
Dimensions (L x W) 300 mm x 150 mm
Length 300mm
Range of use ESD
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot