Antistat 055-0006 ESD Warning Sign Self-Adhesive Yellow 300x150mm

Order Code:

01-2630

Brand: Antistat MPN: 055-0006 EAN-13: 2050009632465
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Antistat's 055-0006 ESD warning sign is a self-adhesive label measuring 300 mm by 150 mm, designed for easy application on surfaces. The bright yellow sign effectively warns and identifies areas needing ESD protection within an EPA or laboratory setting. Its use in ESD labelling helps prevent electrostatic discharge, safeguarding sensitive equipment and ensuring compliance with safety standards.
Type ESD warning sign
Colour Yellow
Dimensions (L x W) 300 mm x 150 mm
Length 300mm
Range of use ESD
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot