Antistat 055-0003 ESD Labels 1000 pcs Yellow Self-Adhesive 76x38 mm

Order Code:

01-2629

Brand: Antistat MPN: 055-0003 EAN-13: 2050009634551
Qty Unit Price (Ex VAT)
1+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Antistat's 055-0003 ESD label is a self-adhesive, yellow marker measuring 76 mm x 38 mm. It is designed for electrostatic discharge protection and is ideal for use in EPA environments. These ESD labels are typically used to identify and mark components and surfaces that require ESD labelling to prevent damage.
Type ESD label
Colour Yellow
Dimensions (L x W) 76 mm x 38 mm
Length 76mm
Range of use ESD
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot