Christmas Opening Hours and Delivery Dates here

Antistat 055-0002 ESD Label Yellow 1000 pc Self-Adhesive 50x25mm

Order Code:

01-2628

Brand: Antistat MPN: 055-0002 EAN-13: 2050009634315
Qty Unit Price (Ex VAT)
1+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 available to back orderBack-order availability date - 10/01/2026

The Antistat 055-0002 ESD label comes in a pack of 1000 pieces, featuring a yellow, self-adhesive design with dimensions of 50 mm x 25 mm. These labels are used for electrostatic discharge protection, serving as essential ESD identifiers and markings in EPA environments. They are ideal for affixing to various surfaces for clear ESD labelling in labs and manufacturing areas.
Type ESD label
Colour Yellow
Dimensions (L x W) 50 mm x 25 mm
Length 50mm
Range of use ESD
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot