Antistat 054-0109 ESD Mesh Tape 40m x 24mm Self-Adhesive Grid Tape

Order Code:

01-2626

Brand: Antistat MPN: 054-0109 EAN-13: 2050009633189
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Antistat 054-0109 ESD mesh tape is a self-adhesive, 40 m long and 24 mm wide tape designed for electrostatic discharge protection. It features distinctive ESD markings, making it ideal for labelling and identifying ESD-safe areas or equipment within an EPA (Electrostatic Protected Area). Common applications include securing ESD sensitive items and labelling ESD protection zones in laboratories and manufacturing environments.
Type ESD mesh tape
Length 40m
Width 24mm
Dimensions (L x W) 40 m x 24 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot