Christmas Opening Hours and Delivery Dates here

Antistat 054-0007 ESD Floor Marking Tape 33m Yellow 75mm Wide Self-Adhesive

Order Code:

01-2625

Brand: Antistat MPN: 054-0007 EAN-13: 2050009633172
Qty Unit Price (Ex VAT)
1+ £21.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 15/01/2026

The Antistat 054-0007 ESD floor marking tape is a 33 m long and 75 mm wide, self-adhesive tape designed for electrostatic discharge protection. Its yellow colour enhances visibility, making it suitable for labelling and identifying ESD protected areas in EPA environments. This tape is typically used in ESD labs and manufacturing areas to clearly mark boundaries and ensure safety compliance.
Type ESD floor marking tape
Length 33m
Width 75mm
Colour Yellow
Dimensions (L x W) 33 m x 75 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot