Antistat 053-1000 ESD Masking Dot 1000 pcs Ø6 mm High-Temp Polyimide

Order Code:

01-2621

Brand: Antistat MPN: 053-1000 EAN-13: 2050009634278
Qty Unit Price (Ex VAT)
1+ £26.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Antistat's 053-1000 ESD high-temperature masking dots are designed for optimal electrostatic discharge protection. These 6 mm diameter dots, sold in packs of 1000, are ideal for use in EPAs and ESD-sensitive environments. Their high-temperature resistance makes them suitable for labelling and identification in ESD labelling and marking applications.
Type ESD high-temperature masking dot
Diameter 6mm
Dimensions (Ø) 6 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot