Christmas Opening Hours and Delivery Dates here

Antistat 053-0039 ESD Tape Polyimide 33m x 12mm High Temp Masking

Order Code:

01-2619

Brand: Antistat MPN: 053-0039 EAN-13: 2050009633103
Qty Unit Price (Ex VAT)
1+ £45.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

Antistat's 053-0039 ESD tape, measuring 33 m by 12 mm, provides excellent electrostatic discharge protection. This tape is ideal for use within an EPA for ESD labelling and markings. It is designed to prevent ESD damage by clearly identifying and safeguarding sensitive components.
Type ESD tape
Length 33m
Width 12mm
Dimensions (L x W) 33 m x 12 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot