Christmas Opening Hours and Delivery Dates here

Antistat 053-0035 Kapton ESD Tape 33m x 10mm High Temp & Voltage Safe

Order Code:

01-2618

Brand: Antistat MPN: 053-0035 EAN-13: 2050009633097
Qty Unit Price (Ex VAT)
1+ £34.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The Antistat 053-0035 ESD tape, measuring 33 m in length and 10 mm in width, is designed to prevent electrostatic discharge. Its features make it ideal for use in ESD protection areas and laboratories as a form of ESD labelling and marking. Typical applications include securing labels or identifying areas within an EPA environment.
Type ESD tape
Length 33m
Width 10mm
Dimensions (L x W) 33 m x 10 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot