Christmas Opening Hours and Delivery Dates here

Antistat 053-0034 ESD Tape 33m x 9mm Kapton Polyimide Silicone Adhesive

Order Code:

01-2617

Brand: Antistat MPN: 053-0034 EAN-13: 2050009633080
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Antistat 053-0034 ESD tape provides electrostatic discharge protection for sensitive environments. Measuring 33 m in length and 9 mm in width, it is ideal for marking and labelling in EPA-compliant zones. Common applications include use as ESD identifiers and labels in electronic manufacturing facilities.
Type ESD tape
Length 33m
Width 9mm
Dimensions (L x W) 33 m x 9 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot