Christmas Opening Hours and Delivery Dates here

Antistat 053-0023 Kapton ESD Tape 33m x 10mm High Temp/Voltage Sealing

Order Code:

01-2614

Brand: Antistat MPN: 053-0023 EAN-13: 2050009633059
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

Antistat's 053-0023 ESD tape is 33 metres long and 10 mm wide, providing excellent electrostatic discharge protection. This tape is ideal for marking or labelling within electrostatic protected areas (EPA). Common applications include ESD labelling, identifiers, and badges in environments requiring strict static control.
Type ESD tape
Length 33m
Width 10mm
Dimensions (L x W) 33 m x 10 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot