Christmas Opening Hours and Delivery Dates here

Antistat 053-0009 ESD Tape 33m x 25mm High Temp Kapton Polyimide Tape

Order Code:

01-2613

Brand: Antistat MPN: 053-0009 EAN-13: 2050009633042
Qty Unit Price (Ex VAT)
1+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 10/01/2026

The Antistat 053-0009 ESD tape is 33 metres long and 25 millimetres wide, designed for electrostatic discharge protection. It features ESD labelling and markings, making it ideal for use in EPA environments. This tape is commonly used for ESD identifiers and badges.
Type ESD tape
Length 33m
Width 25mm
Dimensions (L x W) 33 m x 25 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot