Christmas Opening Hours and Delivery Dates here

Antistat 053-0007 ESD Tape 33m x 6mm High-Temp Kapton Polyimide Film

Order Code:

01-2612

Brand: Antistat MPN: 053-0007 EAN-13: 2050009633035
Qty Was Unit Price (Ex VAT)
1+ £5.59 £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 12/01/2026

Antistat's 053-0007 ESD tape measures 33 m in length and 6 mm in width, offering reliable protection against electrostatic discharge. The tape is ideal for marking and labelling in an EPA or other ESD-sensitive environments. Its anti-static properties make it suitable for use in ESD labelling and identifying ESD-safe areas.
Type ESD tape
Length 33m
Width 6mm
Dimensions (L x W) 33 m x 6 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot