Christmas Opening Hours and Delivery Dates here

Antistat 053-0002 ESD Tape 33m x 12mm Kapton Polyimide Silicone Adhesive

Order Code:

01-2610

Brand: Antistat MPN: 053-0002 EAN-13: 2050009633011
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 13/01/2026

The Antistat 053-0002 ESD tape is a 33 m by 12 mm anti-static tape designed for electrostatic discharge protection. It features excellent adhesive properties, making it ideal for securing and labelling in ESD-safe environments. Commonly used in EPAs, it helps to identify ESD-sensitive areas and components.
Type ESD tape
Length 33m
Width 12mm
Dimensions (L x W) 33 m x 12 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot