Antistat 051-0010 ESD High-Temp Masking Tape 33m x 25mm Heat-Proof

Order Code:

01-2609

Brand: Antistat MPN: 051-0010 EAN-13: 2050009633004
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched in 4 working days

The Antistat 051-0010 ESD high-temperature masking tape, measuring 33 m x 25 mm, is designed for electrostatic discharge protection. It is heat-proof and suitable for use in EPA environments where ESD labelling and identifiers are essential. This tape is commonly used for labelling, marking, and identifying ESD-sensitive components.
Type ESD high-temperature masking tape
Length 33m
Width 25mm
Dimensions (L x W) 33 m x 25 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot