Antistat 051-0009 High-Temp ESD Masking Tape 33 m x 15 mm Heat-Proof

Order Code:

01-2608

Brand: Antistat MPN: 051-0009 EAN-13: 2050009632991
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayBack-order availability date - 17/03/2026

Antistat 051-0009 ESD high-temperature masking tape is designed for electrostatic discharge protection, measuring 33 m in length and 15 mm in width. This heat-proof tape is ideal for use in EPA environments, ensuring protection during high-temperature processes. It is commonly applied in ESD labs for labelling, identifiers, and markings.
Type ESD high-temperature masking tape
Length 33m
Width 15mm
Dimensions (L x W) 33 m x 15 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot