Antistat 051-0008 High-Temp Masking Tape 33m x 9mm ESD Heat-Proof

Order Code:

01-2607

Brand: Antistat MPN: 051-0008 EAN-13: 2050009632984
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 in stock, despatched in 4 working days

The Antistat 051-0008 ESD high-temperature masking tape is designed for electrostatic discharge protection. With dimensions of 33 m x 9 mm, it is ideal for use in EPA environments where ESD labelling and markings are required. This heat-proof tape is typically applied in electronics manufacturing for masking, insulation, and providing ESD protection.
Type ESD high-temperature masking tape
Length 33m
Width 9mm
Dimensions (L x W) 33 m x 9 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot