Antistat 051-0007 ESD Tape High-Temp Masking 33m x 6mm Heat-Proof

Order Code:

01-2606

Brand: Antistat MPN: 051-0007 EAN-13: 2050009632977
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 in stock, despatched in 4 working days

Antistat's 051-0007 ESD high-temperature masking tape is designed for environments requiring Electrostatic Discharge (ESD) protection. This tape measures 33 metres in length and 6 millimetres in width, suitable for high-temperature applications. It is typically used in EPA (Electrostatic Protected Area) settings for labelling, identifying, and marking to ensure compliance with ESD safety standards.
Type ESD high-temperature masking tape
Length 33m
Width 6mm
Dimensions (L x W) 33 m x 6 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot