Antistat 051-0004 ESD High-Temp Masking Tape 33m x 19mm Heat-Proof

Order Code:

01-2605

Brand: Antistat MPN: 051-0004 EAN-13: 2050009632960
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
129 in stock, despatched in 4 working days

Antistat 051-0004 ESD high-temperature masking tape measures 33 m in length and 19 mm in width. It provides excellent electrostatic discharge protection and heat resistance, making it ideal for use in ESD-sensitive environments like EPAs. Typical applications include securing ESD labels, identifiers, and markings during high-temperature processes.
Type ESD high-temperature masking tape
Length 33m
Width 19mm
Dimensions (L x W) 33 m x 19 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot