Antistat 051-0003 ESD Tape 33m x 12mm Heat-Proof for PCB Insulation

Order Code:

01-2604

Brand: Antistat MPN: 051-0003 EAN-13: 2050009632953
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
62 in stock, despatched in 4 working days

Antistat 051-0003 ESD high-temperature masking tape is designed for electrostatic discharge protection. This 33 m tape, with a width of 12 mm, is heat-proof and suitable for applications in ESD-safe environments. It is typically used in EPA settings for labelling and marking purposes to prevent static build-up.
Type ESD high-temperature masking tape
Length 33m
Width 12mm
Dimensions (L x W) 33 m x 12 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot