Antistat 051-0002 High Temperature Masking Tape 14mm x 33m

MPN
051-0002
Brand
Antistat
Order Code
87-9812
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 3,622 despatched in 5 working days

This high temperature Polyimide pressure-sensitive adhesive tape is ideal for masking printed circuit boards during wave soldering or solder dip processes, as well as for electrical insulation.

The tape has excellent dielectric insulation properties, high heat resistance and excellent solvent resistance. In addition, it is neither corrosive nor ozone depleting and is both flame and chemical resistant.


  • Width: 14mm
  • Total thickness: 0.07mm
  • Heat Resistance: 230°C
  • Silicon resin adhesive
  • Excellent solvent resistance
  • Neither corrosive nor ozone depleting
  • Flame and chemical resistant
  • Supplied on rolls of 33m
  • Antistat type 051-0002
Type Masking tape
Length 33m
Width 14mm
Colour Amber
Heat resistance 230°C

Reviews

Be the first to submit a review

Trustpilot