Antistat 051-0002 ESD Masking Tape 33m x 14mm Heat-Proof Polyimide

Order Code:

01-2603

Brand: Antistat MPN: 051-0002 EAN-13: 2050009632946
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Antistat's 051-0002 ESD high-temperature masking tape measures 33 m in length and 14 mm in width, providing effective electrostatic discharge protection. This tape is heat-proof, making it ideal for shielding sensitive components during high-temperature processing. It is commonly used in EPA environments for ESD labelling and markings.
Type ESD high-temperature masking tape
Length 33m
Width 14mm
Dimensions (L x W) 33 m x 14 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot