Antistat 039-0050 Black Conductive L/D Foam 305 x 305 x 6mm

MPN
039-0050
Brand
Antistat
Order Code
87-9810
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.90
25+ £1.81
50+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 84 in stockFurther 48 despatched in 5 working days

A sheet of low density conductive foam.


  • Dimensions: 305 x 305 x 6mm
  • Ideal for ESD safe shipping of chips and small electronic devices
  • Can easily be cut down to required size
  • Antistat type 039-0050
Type Conductive foam
Length 305mm
Width 305mm
Colour Black
Dimensions 305 x 305 x 6mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot