Antistat 026-0071 Assembled Transit Pk 318 x 267 x 64mm - Antistatic Pink Foam

MPN
026-0071
Brand
Antistat
Order Code
87-9798
Country of Origin
United Kingdom

Discontinued


The Corstat range of transit packs offers a convenient and safe way to store and transport static sensitive devices. The conductive coating provides Faraday Cage protection and the antistatic foam provides ESD safe cushioning.


  • Size: 318 x 267 x 64mm
  • Conductive coating provides Faraday Cage protection
  • Antistatic foam provides ESD safe cushioning
  • Surface resistance 105Ω
  • Ideal for storing and transporting static sensitive devices
  • Supplied fully assembled
  • Antistat type 026-0071
Type ESD Conductive transit packs
Dimensions 318 x 267 x 64mm
Quantity 1
Size 318 x 267 x 64mm
Surface resistance 10SUP5/SUPO

Trustpilot