Antistat 025-0111 ESD PCB Holder LxWxH 205x265x95mm Holds 25 Boards

Order Code:

01-2590

Brand: Antistat MPN: 025-0111 EAN-13: 2050009632816
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

The Antistat 025-0111 ESD PCB holder is designed for safe storage and protection of printed circuit boards, measuring 205 x 265 x 95 mm. It provides excellent electrostatic discharge shielding, making it ideal for use in electrostatic protected areas (EPA). This holder is commonly utilised in settings where ESD protection is crucial, such as electronics assembly and repair environments.
Type ESD PCB holder
Height 95mm
Length 205mm
Width 265mm
Material Polypropylene
Colour Black
Compartments 25
Dimensions (L x W x H) 205 x 265 x 95 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot