Antistat 025-0111 Conductive PCB Rack 25 Slots 265 x 205 x 95

MPN
025-0111
Brand
Antistat
Order Code
87-9792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.65
25+ £8.40
50+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 166 despatched in 5 working days

A PCB rack moulded from conductive polypropylene, ideal for the transportation of ESD sensitive PCBs.


  • Surface resistance 103 to 105 Ω
  • 25 slots
  • Dimensions (L x D x H): 265 x 205 x 95mm
  • Conforms to IEC 61340-5-1
  • Antistat type 025-0111
Type Anti-static PCB storage rack
Material Polypropylene
Colour Black
Height 95mm
Length 265mm
Width 205mm

Reviews

Be the first to submit a review

Trustpilot