Christmas Opening Hours and Delivery Dates here
Antistat 025-0026 ESD PCB Holder Conductive Rack 280x408x164mm

Image Representative of Range

Antistat 025-0026 ESD PCB Holder Conductive Rack 280x408x164mm

Order Code:

01-2588

Brand: Antistat MPN: 025-0026 EAN-13: 2050009632809
Qty Unit Price (Ex VAT)
1+ £30.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The Antistat 025-0026 ESD PCB holder, measuring 280 x 408 x 164 mm, provides reliable electrostatic discharge protection for electronic components. Manufactured by Antistat, this ESD packaging solution is ideal for ESD storage within an EPA (Electrostatic Protected Area). It is commonly used for shielding printed circuit boards during handling and transportation.
Type ESD PCB holder
Length 280mm
Width 408mm
Compartments 38
Dimensions (L x W x H) 280 x 408 x 164 mm
Height 164mm
Material Polypropylene
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot