Antistat 025-0026 Conductive PCB Rack 35 Slots 380 x 280 x 165

MPN
025-0026
Brand
Antistat
Order Code
87-9790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £26.45
25+ £26.30
50+ £26.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 264 in stock

This conductive rack is ideal for the safe storage and transport of PCBs containing ESD sensitive components.


  • 35 slots
  • Dimensions: 380 x 280 x 165mm
  • Moulded from conductive polypropylene
  • Ideal for the transportation of PCBs
  • Surface resistance 103 to 105Ω
  • Conforms to IEC 61340-5-1
  • Antistat type 025-0026
Type Anti-static PCB storage rack
Material Polypropylene
Colour Black
Dimensions 380 x 280 x 165mm
Height 165mm
Length 380mm
Width 280mm

Reviews

Be the first to submit a review

Trustpilot