Antistat 025-0003 ESD Box 97x71x20mm Anti-Static 1 Pc Sturdy Design

MPN
025-0003
Brand
Antistat
EAN-13
2050009632793
Order Code
01-2587
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 20/11/2026

The Antistat 025-0003 ESD box is designed for superior electrostatic discharge protection, measuring 97 x 71 x 20 mm. It features robust ESD shielding and is ideal for ESD packaging, wrapping, and storage within an EPA. This compact solution ensures the safety of sensitive electronic components.
Type ESD
Material Polypropylene
Colour Black
Compartments 1
Dimensions (L x W x H) 97 x 71 x 20 mm
Height 20mm
Length 97mm
Width 71mm

Reviews

Be the first to submit a review

Trustpilot