Christmas Opening Hours and Delivery Dates here

Antistat 019-0003 ESD Stretch Wrap 30m x 500mm Rose Transparent Film

Order Code:

01-2586

Brand: Antistat MPN: 019-0003 EAN-13: 2050009634254
Qty Unit Price (Ex VAT)
1+ £29.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 15/01/2026

Antistat manufactures the ESD stretch wrap, measuring 30 metres by 500 millimetres, in a rose colour. The wrap is designed for static-sensitive environments, offering both protection and flexibility. It's typically used in packaging and shipping of electronic components to prevent static damage.
Type Stretch wrap
Length 30m
Width 500mm
Colour Rose
Film thickness 25µm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot