Antistat 018-0414 ESD Bag 305mm x 251mm Pack 100 Antistatic Packaging

MPN
018-0414
Brand
Antistat
Order Code
13-6453
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £94.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/08/2026

Antistat part number 018-0414 represents a pack of 100 ESD bags, each measuring 305 mm by 251 mm, designed for robust electrostatic discharge protection. These antistatic packaging bags are engineered to shield sensitive electronic components, such as CMOS devices, from static damage. The bags serve effectively in environments necessitating stringent ESD protection, providing a reliable barrier against electrostatic forces. They are commonly deployed within electronics manufacturing and assembly facilities where ESD-sensitive components require safeguarding during transport or storage. The bags' integration of advanced ESD shielding materials ensures compliance with industry standards, offering essential protection within an EPA (Electrostatic Protected Area).
Type ESD bag
Length 305mm
Width 251mm
Colour Silver
Content 100
Dimensions (L x W) 305 mm x 251 mm
Material thickness 112µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot