Antistat 018-0401 ESD Bags 610x254mm 100pcs Protect Against ESD & Moisture

Order Code:

01-2582

Brand: Antistat MPN: 018-0401 EAN-13: 2050009632755
Qty Unit Price (Ex VAT)
1+ £51.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/03/2026

The Antistat 018-0401 ESD bag provides effective electrostatic discharge protection, with dimensions of 610 mm by 254 mm. It is ideal for safely packaging and storing sensitive components like CMOS devices. Typical applications include use in electronics manufacturing and assembly environments requiring ESD shielding and grounding.
Type ESD bag
Length 610mm
Width 254mm
Dimensions (L x W) 610 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot