Antistat 018-0300 ESD Bag 610x559mm 100pcs Protects Against ESD & Moisture

Order Code:

01-2579

Brand: Antistat MPN: 018-0300 EAN-13: 2050009632724
Qty Unit Price (Ex VAT)
1+ £112.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/03/2026

Antistat's 018-0300 ESD bag provides essential electrostatic discharge protection with dimensions of 610 mm by 559 mm. This shielded component bag is ideal for safely storing and transporting sensitive electronic components. Typically used in EPA environments, it ensures excellent ESD protection and grounding for components like CMOS devices.
Type ESD bag
Length 610mm
Width 559mm
Dimensions (L x W) 610 mm x 559 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot